Part Details for 199D156X9010C2B1 by Vishay Intertechnologies
Overview of 199D156X9010C2B1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D156X9010C2B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D156X9010C2B1
|
Avnet Americas | 199D156X9010C2B1 - Tape and Reel (Alt: 199D156X9010C2B1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-199D156X9010C2B1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15uF 10volts 10% C case Radial RoHS: Not Compliant | 0 |
|
$0.6690 / $0.7490 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for 199D156X9010C2B1
199D156X9010C2B1 CAD Models
199D156X9010C2B1 Part Data Attributes
|
199D156X9010C2B1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D156X9010C2B1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.14 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for 199D156X9010C2B1
This table gives cross-reference parts and alternative options found for 199D156X9010C2B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D156X9010C2B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
199D156X9010C1V1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D156X9010C2B1 vs 199D156X9010C1V1 |
199D156X9010C1V1E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | 199D156X9010C2B1 vs 199D156X9010C1V1E3 |
199D156X9010C2B1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D156X9010C2B1 vs 199D156X9010C2B1 |
199D156X9010C1V1 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | 199D156X9010C2B1 vs 199D156X9010C1V1 |
199D156X9010C1V1E3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 199D156X9010C2B1 vs 199D156X9010C1V1E3 |
199D156X9010C2B1E3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 199D156X9010C2B1 vs 199D156X9010C2B1E3 |
199D156X9010C2V1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D156X9010C2B1 vs 199D156X9010C2V1 |
199D156X9010CZA1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D156X9010C2B1 vs 199D156X9010CZA1 |
199D156X9010C2V1E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | 199D156X9010C2B1 vs 199D156X9010C2V1E3 |
199D156X9010C2B1E3 | Vishay Intertechnologies | $1.1185 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | 199D156X9010C2B1 vs 199D156X9010C2B1E3 |