Part Details for 199D106X9010BB1 by Vishay Sprague
Overview of 199D106X9010BB1 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D106X9010BB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 730 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | 584 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Quest Components | 1112 |
|
$0.3600 / $0.9000 | Buy Now |
Part Details for 199D106X9010BB1
199D106X9010BB1 CAD Models
199D106X9010BB1 Part Data Attributes
|
199D106X9010BB1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D106X9010BB1
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 199D106X9010BB1
This table gives cross-reference parts and alternative options found for 199D106X9010BB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D106X9010BB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDB10K106K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D106X9010BB1 vs RCDB10K106K010A |
TDR1ACTSA106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D106X9010BB1 vs TDR1ACTSA106K |
RCDB10106K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D106X9010BB1 vs RCDB10106K010B |
TDR1AC106KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D106X9010BB1 vs TDR1AC106KS |
TDR1ACTB106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D106X9010BB1 vs TDR1ACTB106K |
TRB25-106-K010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D106X9010BB1 vs TRB25-106-K010B |
S991A106KDJ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 199D106X9010BB1 vs S991A106KDJ |
TDR1ACTAA106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D106X9010BB1 vs TDR1ACTAA106K |
S991A106KDH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 199D106X9010BB1 vs S991A106KDH |
TAP106K10SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 199D106X9010BB1 vs TAP106K10SRS |