-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
199D105X9035A1V1E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AH0050
|
Newark | Cap, 1Uf, 35V, Tant, Radial Rohs Compliant: Yes |Vishay 199D105X9035A1V1E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1956 |
|
$0.9200 / $1.8700 | Buy Now |
|
DISTI #
99M0556
|
Newark | Tantalum Capacitor, 1Uf, 35V, Radial 10%, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Vishay 199D105X9035A1V1E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1286 |
|
$0.7800 / $1.7600 | Buy Now |
|
DISTI #
99M0556
|
Avnet Americas | 199D105X9035A1V1e3 - Bulk (Alt: 99M0556) COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1286 Partner Stock |
|
$0.7930 / $1.7400 | Buy Now |
|
DISTI #
199D105X9035A1V1E3
|
Avnet Americas | 199D105X9035A1V1e3 - Bulk (Alt: 199D105X9035A1V1E3) COO: Israel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 / $0.7019 | Buy Now |
|
DISTI #
74-199D105X9035A1VE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case .10 LS Radial RoHS: Compliant | 63 |
|
$0.7380 / $1.6900 | Buy Now |
|
DISTI #
V36:1790_09288663
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2509 | Americas - 61 |
|
$0.6612 / $1.2352 | Buy Now |
|
|
Future Electronics | 199D Series 1 uF ±10 % 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 2Box |
|
$0.6900 / $0.7850 | Buy Now |
|
DISTI #
90181671
|
Verical | Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2435 | Americas - 254 |
|
$0.8540 / $1.2300 | Buy Now |
|
DISTI #
89550858
|
Verical | Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2509 | Americas - 61 |
|
$0.6612 / $0.8566 | Buy Now |
|
DISTI #
199D105X9035A1V1E3
|
TTI | Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case .10 LS Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1150 In Stock |
|
$0.7600 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
199D105X9035A1V1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D105X9035A1V1E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 4.4 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| Height | 7.11 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0005 Ma | |
| Length | 4.4 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Surface Mount | No | |
| Tan Delta | 0.04 | |
| Terminal Finish | Matte Tin | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Shape | Wire | |
| Width | 4.4 Mm |
This table gives cross-reference parts and alternative options found for 199D105X9035A1V1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D105X9035A1V1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 199D105X9035A9A1E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A9A1E3 |
| 199D105X9035A1V1 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A1V1 |
| 199D105X9035A2B1E3 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A2B1E3 |
| 199D105X9035A7V1 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A7V1 |
| 199D105X9035AZV1 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035AZV1 |
| 199D105X9035A2A1E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A2A1E3 |
| 199D105X9035A5A1 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A5A1 |
| 199D105X9035A5V1E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A5V1E3 |
| 199D105X9035A2A1E3 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A2A1E3 |
| 199D105X9035A1V1E3 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | 199D105X9035A1V1E3 vs 199D105X9035A1V1E3 |
The recommended soldering temperature for the 199D105X9035A1V1E3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 199D105X9035A1V1E3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and MIL-PRF-39003.
The ESR of the 199D105X9035A1V1E3 capacitor is typically around 0.015 ohms at 100 kHz.
Yes, the 199D105X9035A1V1E3 capacitor is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204.
The shelf life of the 199D105X9035A1V1E3 capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.