Part Details for 199D105X0035A1V1 by Vishay Intertechnologies
Overview of 199D105X0035A1V1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D105X0035A1V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C8834
|
Newark | Tantalum Capacitor, 1Uf, 35V, Radial 20%, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leadedrohs Compliant: No |Vishay 199D105X0035A1V1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 / $0.5990 | Buy Now |
DISTI #
199D105X0035A1V1
|
Avnet Americas | 199D105X0035A1V1 - Bulk (Alt: 199D105X0035A1V1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4888 / $0.5513 | Buy Now |
DISTI #
199D105X0035A1V1
|
Avnet Americas | 199D105X0035A1V1 - Bulk (Alt: 199D105X0035A1V1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4888 / $0.5513 | Buy Now |
DISTI #
75-199D105X0035A1V1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1uF 35volts 20% A case 0.1 LS Radial RoHS: Not Compliant | 725 |
|
$0.5170 / $1.5200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 20±% | 3 |
|
$0.9225 | Buy Now |
DISTI #
199D105X0035A1V1
|
TTI | Tantalum Capacitors - Solid Leaded 1uF 35volts 20% A case 0.1 LS Radial Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1550 In Stock |
|
$0.4100 / $0.9800 | Buy Now |
Part Details for 199D105X0035A1V1
199D105X0035A1V1 CAD Models
199D105X0035A1V1 Part Data Attributes
|
199D105X0035A1V1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D105X0035A1V1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.11 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 4.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |
Alternate Parts for 199D105X0035A1V1
This table gives cross-reference parts and alternative options found for 199D105X0035A1V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D105X0035A1V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D105X0035A2B1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D105X0035A1V1 vs 199D105X0035A2B1E3 |
199D105X0035A2A1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D105X0035A1V1 vs 199D105X0035A2A1 |
199D105X0035AYV1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D105X0035A1V1 vs 199D105X0035AYV1 |
199D105X0035AXB1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D105X0035A1V1 vs 199D105X0035AXB1 |
199D105X0035A2V1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D105X0035A1V1 vs 199D105X0035A2V1 |
199D105X0035A6A1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D105X0035A1V1 vs 199D105X0035A6A1 |
199D105X0035A6B1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D105X0035A1V1 vs 199D105X0035A6B1E3 |
199D105X0035A6V1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D105X0035A1V1 vs 199D105X0035A6V1E3 |
199D105X0035A1V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D105X0035A1V1 vs 199D105X0035A1V1E3 |
199D105X0035A2A1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D105X0035A1V1 vs 199D105X0035A2A1 |