Part Details for 199ADX-4 by Schneider Electric
Overview of 199ADX-4 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199ADX-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47F1103
|
Newark | Relay, Spst-No, 300Vac, 28Vdc, 40A, Contact Configuration:Spst-No, Coil Voltage:120Vac, Contact Current:40A, Product Range:W199 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:300Vac, Relay Terminals:Screw Rohs Compliant: Yes |Schneider Electric/legacy Relay 199ADX-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$71.4900 | Buy Now |
Part Details for 199ADX-4
199ADX-4 CAD Models
199ADX-4 Part Data Attributes
|
199ADX-4
Schneider Electric
Buy Now
|
Compare Parts:
199ADX-4
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |