Part Details for 199D685X5003A6BE3 by Vishay Sprague
Overview of 199D685X5003A6BE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 199D685X5003A6BE3
199D685X5003A6BE3 CAD Models
199D685X5003A6BE3 Part Data Attributes
|
199D685X5003A6BE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D685X5003A6BE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 199D685X5003A6BE3
This table gives cross-reference parts and alternative options found for 199D685X5003A6BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D685X5003A6BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDA10685J003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs RCDA10685J003B |
TRA-685-J003A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs TRA-685-J003A |
TRA25-685-J003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs TRA25-685-J003B |
RCDA10K685J003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs RCDA10K685J003B |
TRA-685-J003T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs TRA-685-J003T |
RCDA20685J003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs RCDA20685J003A |
TRA10K-685-J003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs TRA10K-685-J003B |
RCDA20685J003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs RCDA20685J003B |
TRA20-685-J003A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs TRA20-685-J003A |
TRA20-685-J003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D685X5003A6BE3 vs TRA20-685-J003B |