Datasheets
199D476X96R3D2V1 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Part Details for 199D476X96R3D2V1 by Vishay Intertechnologies

Overview of 199D476X96R3D2V1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 199D476X96R3D2V1

Part # Distributor Description Stock Price Buy
DISTI # 49C6419
Newark Capacitor,47Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 199D476X96R3D2V1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8760
$0.8760 Buy Now
DISTI # 199D476X96R3D2V1
Avnet Americas 199D476X96R3D2V1 - Bulk (Alt: 199D476X96R3D2V1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.6951
  • 1,000 $0.6853
  • 2,000 $0.6705
  • 3,000 $0.6557
  • 4,000 $0.6409
  • 5,000 $0.6310
  • 50,000 $0.6162
$0.6162 / $0.6951 Buy Now
DISTI # 74-199D476X96R3D2V1
Mouser Electronics Tantalum Capacitors - Solid Leaded 47uF 6.3volts 10% D case Radial RoHS: Not Compliant 0
  • 1 $1.8900
  • 10 $1.4200
  • 100 $1.0700
  • 500 $0.8420
  • 1,000 $0.8100
  • 2,500 $0.7890
  • 5,000 $0.7780
  • 10,000 $0.7700
$0.7700 / $1.8900 Order Now

Part Details for 199D476X96R3D2V1

199D476X96R3D2V1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

199D476X96R3D2V1 Part Data Attributes

199D476X96R3D2V1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
199D476X96R3D2V1 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 6 mm
Dielectric Material TANTALUM (DRY/SOLID)
Height 10.16 mm
JESD-609 Code e0
Leakage Current 0.0029 mA
Length 6 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for 199D476X96R3D2V1

This table gives cross-reference parts and alternative options found for 199D476X96R3D2V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D476X96R3D2V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
199D476X96R3D6B1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D476X96R3D2V1 vs 199D476X96R3D6B1
199D476X96R3D2B1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D476X96R3D2V1 vs 199D476X96R3D2B1
199D476X96R3D7V1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D476X96R3D2V1 vs 199D476X96R3D7V1
199D476X96R3D2B1E3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D476X96R3D2V1 vs 199D476X96R3D2B1E3
199D476X96R3D5B1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D476X96R3D2V1 vs 199D476X96R3D5B1
199D476X96R3D5B1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D476X96R3D2V1 vs 199D476X96R3D5B1
199D476X96R3D6V1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D476X96R3D2V1 vs 199D476X96R3D6V1
199D476X96R3D6B1E3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D476X96R3D2V1 vs 199D476X96R3D6B1E3
199D476X96R3D1V1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D476X96R3D2V1 vs 199D476X96R3D1V1
199D476X96R3D5B1E3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D476X96R3D2V1 vs 199D476X96R3D5B1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 199D476X96R3D2V1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 199D476X96R3D2V1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 199D476X96R3D2V1 would you like to use for your alert(s)?
  • Please alert me when 199D476X96R3D2V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 199D476X96R3D2V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 199D476X96R3D2V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 199D476X96R3D2V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 199D476X96R3D2V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 199D476X96R3D2V1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: