Part Details for 199D476X9025E6B1 by Vishay Intertechnologies
Overview of 199D476X9025E6B1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D476X9025E6B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C6416
|
Newark | Capacitor,47Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 199D476X9025E6B1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2100 / $4.8300 | Buy Now |
DISTI #
199D476X9025E6B1
|
Avnet Americas | 199D476X9025E6B1 - Tape and Reel (Alt: 199D476X9025E6B1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.3751 / $4.6508 | Buy Now |
DISTI #
74-199D476X9025E6B1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 47uF 25volts 10% E case Radial RoHS: Not Compliant | 0 |
|
$4.4300 / $4.7800 | Order Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | 380 |
|
$3.4485 / $6.2700 | Buy Now |
Part Details for 199D476X9025E6B1
199D476X9025E6B1 CAD Models
199D476X9025E6B1 Part Data Attributes
|
199D476X9025E6B1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D476X9025E6B1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 12.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |
Alternate Parts for 199D476X9025E6B1
This table gives cross-reference parts and alternative options found for 199D476X9025E6B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D476X9025E6B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
199D476X9025E6V1E3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 199D476X9025E6B1 vs 199D476X9025E6V1E3 |
199D476X9025E6V1 | Vishay Intertechnologies | $5.7334 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | 199D476X9025E6B1 vs 199D476X9025E6V1 |
199D476X9025E6B1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D476X9025E6B1 vs 199D476X9025E6B1 |
199D476X9025E6A1E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | 199D476X9025E6B1 vs 199D476X9025E6A1E3 |
199D476X9025E6V1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D476X9025E6B1 vs 199D476X9025E6V1 |
199D476X9025E6V1E3 | Vishay Intertechnologies | $4.6168 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | 199D476X9025E6B1 vs 199D476X9025E6V1E3 |