Part Details for 199D476X0016E6V1 by Vishay Intertechnologies
Overview of 199D476X0016E6V1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D476X0016E6V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C8927
|
Newark | Tantalum Capacitor, 47Uf, 16V, Radial 20%, Capacitance:47µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:8.6Mm Rohs Compliant: No |Vishay 199D476X0016E6V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.6850 | Buy Now |
DISTI #
30C8927
|
Avnet Americas | 199D476X0016E6V1 - Bulk (Alt: 30C8927) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 30 Partner Stock |
|
$2.3500 / $2.6900 | Buy Now |
DISTI #
199D476X0016E6V1
|
Avnet Americas | 199D476X0016E6V1 - Bulk (Alt: 199D476X0016E6V1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7568 / $1.9440 | Buy Now |
DISTI #
74-199D476X0016E6V1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 47uF 16volts 20% E case Radial RoHS: Not Compliant | 0 |
|
$2.4800 / $4.6400 | Order Now |
DISTI #
199D476X0016E6V1
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 16 V, � 20%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: 199D476X0016E6V1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 199D476X0016E6V1
199D476X0016E6V1 CAD Models
199D476X0016E6V1 Part Data Attributes
|
199D476X0016E6V1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D476X0016E6V1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 12.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |
Alternate Parts for 199D476X0016E6V1
This table gives cross-reference parts and alternative options found for 199D476X0016E6V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D476X0016E6V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D476X0016E4B1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X0016E6V1 vs 199D476X0016E4B1E3 |
199D476X0016E4B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X0016E6V1 vs 199D476X0016E4B1 |
199D476X0016E6V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X0016E6V1 vs 199D476X0016E6V1E3 |
199D476X0016E6A1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X0016E6V1 vs 199D476X0016E6A1E3 |
199D476X0016E6B1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X0016E6V1 vs 199D476X0016E6B1E3 |
199D476X0016E6A1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X0016E6V1 vs 199D476X0016E6A1 |