Part Details for 199D337X9003E1B by Vishay Sprague
Overview of 199D337X9003E1B by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 199D337X9003E1B
199D337X9003E1B CAD Models
199D337X9003E1B Part Data Attributes
|
199D337X9003E1B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D337X9003E1B
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 199D337X9003E1B
This table gives cross-reference parts and alternative options found for 199D337X9003E1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D337X9003E1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRE-337-K003T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D337X9003E1B vs TRE-337-K003T |
RCDE25337K003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D337X9003E1B vs RCDE25337K003B |
RCDE25337K003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D337X9003E1B vs RCDE25337K003A |
499D337X9003N6B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D337X9003E1B vs 499D337X9003N6B |
RCDE20337K003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D337X9003E1B vs RCDE20337K003B |
Q5L337003KC0D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D337X9003E1B vs Q5L337003KC0D |
RCDE10K337K003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D337X9003E1B vs RCDE10K337K003B |
199D337X9003EXA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D337X9003E1B vs 199D337X9003EXA1 |
RCDE20337K003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D337X9003E1B vs RCDE20337K003A |
TRE20-337-K003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D337X9003E1B vs TRE20-337-K003B |