Part Details for 199D335X9035B6V1E3 by Vishay Sprague
Overview of 199D335X9035B6V1E3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D335X9035B6V1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D335X9035B6V1E3-ND
|
DigiKey | CAP TANT 3.3UF 10% 35V RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6118 | Buy Now |
DISTI #
70212829
|
RS | Capacitor, Tantalum, Cap 3.3 uF, Tol 10%, Vol-Rtg 35 VDC, Radial, Case B | Sprague / Vishay 199D335X9035B6V1E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6180 / $0.6500 | RFQ |
Part Details for 199D335X9035B6V1E3
199D335X9035B6V1E3 CAD Models
199D335X9035B6V1E3 Part Data Attributes
|
199D335X9035B6V1E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D335X9035B6V1E3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 199D335X9035B6V1E3
This table gives cross-reference parts and alternative options found for 199D335X9035B6V1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D335X9035B6V1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D335X9035BXV1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D335X9035B6V1E3 vs 199D335X9035BXV1 |
199D335X9035B2V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D335X9035B6V1E3 vs 199D335X9035B2V1 |
199D335X9035B6B1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D335X9035B6V1E3 vs 199D335X9035B6B1E3 |
199D335X9035B6B1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D335X9035B6V1E3 vs 199D335X9035B6B1E3 |
199D335X9035B9V1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D335X9035B6V1E3 vs 199D335X9035B9V1 |
199D335X9035B2V1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D335X9035B6V1E3 vs 199D335X9035B2V1 |
199D335X9035B5B1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D335X9035B6V1E3 vs 199D335X9035B5B1 |
199D335X9035B7V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D335X9035B6V1E3 vs 199D335X9035B7V1 |
199D335X9035B1V1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D335X9035B6V1E3 vs 199D335X9035B1V1 |
199D335X9035B6V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D335X9035B6V1E3 vs 199D335X9035B6V1 |