199D334X9035A6B1E3
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 199D334X9035A6B1E3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 199D334X9035A6B1E3 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 199D334X9035A6B1E3-ND
DigiKey CAP TANT 0.33UF 10% 35V RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.5268
$0.5268 Buy Now

CAD Models for 199D334X9035A6B1E3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 199D334X9035A6B1E3 by Vishay Sprague

199D334X9035A6B1E3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.4 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Height
7.11 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
4.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
4.4 mm
Want to compare parts?
  1. 199D334X9035A6B1E3
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 199D334X9035A6B1E3

This table gives cross-reference parts and alternative options found for 199D334X9035A6B1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D334X9035A6B1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
199D334X9035A6V1E3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Sprague 199D334X9035A6B1E3 vs 199D334X9035A6V1E3
199D334X9035A6V1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D334X9035A6B1E3 vs 199D334X9035A6V1
199D334X9035A6B1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D334X9035A6B1E3 vs 199D334X9035A6B1
199D334X9035AXV1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D334X9035A6B1E3 vs 199D334X9035AXV1
199D334X9035A6B1E3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D334X9035A6B1E3 vs 199D334X9035A6B1E3
199D334X9035A6B1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D334X9035A6B1E3 vs 199D334X9035A6B1
199D334X9035A1V1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D334X9035A6B1E3 vs 199D334X9035A1V1
199D334X9035A2V1E3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Sprague 199D334X9035A6B1E3 vs 199D334X9035A2V1E3
199D334X9035AXB1E3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Sprague 199D334X9035A6B1E3 vs 199D334X9035AXB1E3
199D334X9035A7V1E3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D334X9035A6B1E3 vs 199D334X9035A7V1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 199D334X9035A6B1E3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 199D334X9035A6B1E3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 199D334X9035A6B1E3 would you like to use for your alert(s)?
  • Please alert me when 199D334X9035A6B1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 199D334X9035A6B1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 199D334X9035A6B1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 199D334X9035A6B1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 199D334X9035A6B1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 199D334X9035A6B1E3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: