Part Details for 199D226X96R3C1VE3 by Vishay Sprague
Overview of 199D226X96R3C1VE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 199D226X96R3C1VE3
199D226X96R3C1VE3 CAD Models
199D226X96R3C1VE3 Part Data Attributes
|
199D226X96R3C1VE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D226X96R3C1VE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Length | 9.14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 199D226X96R3C1VE3
This table gives cross-reference parts and alternative options found for 199D226X96R3C1VE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D226X96R3C1VE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR0JDTS226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D226X96R3C1VE3 vs TDR0JDTS226K |
RCDC10226K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D226X96R3C1VE3 vs RCDC10226K006B |
TAP226K6CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 199D226X96R3C1VE3 vs TAP226K6CRS |
TDR0JD226KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D226X96R3C1VE3 vs TDR0JD226KBA |
TDR0JDLS226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D226X96R3C1VE3 vs TDR0JDLS226K |
TDR0JDTBR226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D226X96R3C1VE3 vs TDR0JDTBR226K |
RCDC10K226K006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D226X96R3C1VE3 vs RCDC10K226K006A |
TDR0JDTAA226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D226X96R3C1VE3 vs TDR0JDTAA226K |
511-6R3/220KSTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | 199D226X96R3C1VE3 vs 511-6R3/220KSTAF |
204M6301226K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 199D226X96R3C1VE3 vs 204M6301226K2 |