Part Details for 199D107X9020F3V1E3 by Vishay Sprague
Overview of 199D107X9020F3V1E3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D107X9020F3V1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D107X9020F3V1E3-ND
|
DigiKey | CAP TANT 100UF 10% 20V RADIAL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6851 | Buy Now |
Part Details for 199D107X9020F3V1E3
199D107X9020F3V1E3 CAD Models
199D107X9020F3V1E3 Part Data Attributes
|
199D107X9020F3V1E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D107X9020F3V1E3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.007 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 9.6 mm |
Alternate Parts for 199D107X9020F3V1E3
This table gives cross-reference parts and alternative options found for 199D107X9020F3V1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D107X9020F3V1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D107X9020F6A1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D107X9020F3V1E3 vs 199D107X9020F6A1E3 |
199D107X9020F6B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D107X9020F3V1E3 vs 199D107X9020F6B1 |
199D107X9020F6A1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D107X9020F3V1E3 vs 199D107X9020F6A1E3 |
199D107X9020F6B1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D107X9020F3V1E3 vs 199D107X9020F6B1E3 |
199D107X9020F6A1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D107X9020F3V1E3 vs 199D107X9020F6A1 |
199D107X9020F1B1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D107X9020F3V1E3 vs 199D107X9020F1B1 |
199D107X9020F6V1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D107X9020F3V1E3 vs 199D107X9020F6V1 |
199D107X9020F6A1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D107X9020F3V1E3 vs 199D107X9020F6A1 |
199D107X9020F6V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D107X9020F3V1E3 vs 199D107X9020F6V1E3 |
199D107X9020F6B1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D107X9020F3V1E3 vs 199D107X9020F6B1 |