There are no models available for this part yet.
Overview of 199D106X9035D2B1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 199D106X9035D2B1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J4383
|
Newark | Tantalum Capacitor, 10Uf, 35V, Radial 10%, Full Reel, Capacitance:10Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:6Mm Rohs Compliant: No |Vishay 199D106X9035D2B1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.1700 | Buy Now | |
DISTI #
199D106X9035D2B1
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (6 X 10.16mm) Radial 2.54mm 125°C T/R - Bulk (Alt: 199D106X9035D2B1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3190 / $1.6756 | Buy Now | |
DISTI #
75-199D106X9035D2B1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 35volts 10% D case 0.1 LS Radial RoHS: Not Compliant | 1 |
|
$1.1900 / $2.3600 | Buy Now | |
Future Electronics | 199D Series 10 uF ±10 % 35V LS=2.54mm Radial Electrolyte Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1300 / $1.1700 | Buy Now | ||
Bristol Electronics | 2635 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 2000 |
|
$0.3675 / $1.0500 | Buy Now | ||
DISTI #
199D106X9035D2B1
|
TTI | Tantalum Capacitors - Solid Leaded 10uF 35volts 10% D case 0.1 LS Radial Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9100 / $1.1700 | Buy Now |
CAD Models for 199D106X9035D2B1 by Vishay Intertechnologies
Part Data Attributes for 199D106X9035D2B1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
6 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
10.16 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0035 mA
|
Length
|
6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 199D106X9035D2B1
This table gives cross-reference parts and alternative options found for 199D106X9035D2B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D106X9035D2B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D106X9035D2B1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035D2B1E3 |
199D106X9035D2V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035D2V1 |
199D106X9035D1V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035D1V1 |
199D106X9035D6B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035D6B1 |
199D106X9035DXV1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035DXV1E3 |
199D106X9035D7V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035D7V1E3 |
199D106X9035D2A1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035D2A1E3 |
199D106X9035DXB1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035DXB1 |
199D106X9035D5V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035D5V1E3 |
199D106X9035D2V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D2B1 vs 199D106X9035D2V1E3 |
Related Parts for 199D106X9035D2B1
-
NDTM106K35F1TRFFixed Capacitors
-
22-27-2061Headers and Edge Type Connectors
-
CPF320K000FKE14Metal Film Resistors
-
402ET-2Non-linear Resistors
-
6-641335-3Telecom and Datacom Connectors
-
JW2SN-DC12VPower/Signal Relays
-
RS02B20K00FE70Wire Wound Resistors
-
CY62148ELL-55SXITSRAMs
-
MJ11022GPower Bipolar Transistors