Part Details for 199D105X0025A1V1E3 by Vishay Sprague
Overview of 199D105X0025A1V1E3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D105X0025A1V1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D105X0025A1V1E3-ND
|
DigiKey | CAP TANT 1UF 20% 25V RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
968 In Stock |
|
$0.6402 / $2.0800 | Buy Now |
DISTI #
70212699
|
RS | 1uF THT Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-20%, 199D Series | Sprague / Vishay 199D105X0025A1V1E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 369 |
|
$0.3100 | Buy Now |
Part Details for 199D105X0025A1V1E3
199D105X0025A1V1E3 CAD Models
199D105X0025A1V1E3 Part Data Attributes
|
199D105X0025A1V1E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D105X0025A1V1E3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 4.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |
Alternate Parts for 199D105X0025A1V1E3
This table gives cross-reference parts and alternative options found for 199D105X0025A1V1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D105X0025A1V1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
199D105X0025AXV1E3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 199D105X0025A1V1E3 vs 199D105X0025AXV1E3 |
199D105X0025A6V1E3 | Vishay Intertechnologies | $0.8660 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 199D105X0025A1V1E3 vs 199D105X0025A6V1E3 |
199D105X0025AYV1 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 199D105X0025A1V1E3 vs 199D105X0025AYV1 |
199D105X0025A1V1 | Vishay Intertechnologies | $0.8510 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 199D105X0025A1V1E3 vs 199D105X0025A1V1 |
199D105X0025A7V1 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 199D105X0025A1V1E3 vs 199D105X0025A7V1 |
199D105X0025A6V1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D105X0025A1V1E3 vs 199D105X0025A6V1 |
199D105X0025A7V1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D105X0025A1V1E3 vs 199D105X0025A7V1 |
199D105X0025A6V1E3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 199D105X0025A1V1E3 vs 199D105X0025A6V1E3 |
199D105X0025A6B1 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 199D105X0025A1V1E3 vs 199D105X0025A6B1 |
199D105X0025AYV1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D105X0025A1V1E3 vs 199D105X0025AYV1 |