Part Details for 1998496 (MSTBL 2 5/ 3-G-5 08 MAG) by Phoenix Contact
Results Overview of 1998496 (MSTBL 2 5/ 3-G-5 08 MAG) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1998496 (MSTBL 2 5/ 3-G-5 08 MAG) Information
1998496 (MSTBL 2 5/ 3-G-5 08 MAG) by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P206 | Coilcraft Inc | Designer's Kit, Mag Amp toroids, not RoHS |
Price & Stock for 1998496 (MSTBL 2 5/ 3-G-5 08 MAG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71267279
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 3 Position Combicon Control Series | Phoenix Contact 1998496 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.5400 | RFQ |