-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 3POS STR 3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1998205-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6540 | Buy Now |
DISTI #
651-1998205
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1 0/3-ST-35C13 R1 3NZX7 RoHS: Compliant | 46 |
|
$3.4300 / $3.9900 | Buy Now |
DISTI #
71612260
|
RS | PCB Plug Spring Cage 3.5mm 16AWG 200V 8A 3 Position | Phoenix Contact 1998205 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 / $3.9900 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm 8A | 0 |
|
$3.3100 / $4.0700 | Buy Now |
DISTI #
000000000005240293
|
Sager | Pluggable Terminal Blocks ZEC 1 0/3-ST-35C13 R1 3NZX7 Min Qty: 50 | 0 |
|
$4.1500 / $4.6400 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 3.5mm 8A | 0 |
|
$3.3100 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1998205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1998205
Phoenix Contact
TERM BLOCK PLUG 3POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |