Part Details for 1998182 by Phoenix Contact
Overview of 1998182 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1998182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1998182-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3470 | Buy Now |
DISTI #
651-1998182
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1 5/4-ST-75C24 R1 4NZX6 RoHS: Compliant | 0 |
|
$4.0800 / $4.7400 | Order Now |
DISTI #
71616838
|
RS | PCB Plug Spring Cage 7.5mm 16AWG 630V 10A 4 Position | Phoenix Contact 1998182 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $5.8200 | RFQ |
|
Onlinecomponents.com | Conn Spring Cage F 4 POS 7.5mm Cable Mount 10A | 0 |
|
$4.0000 / $5.8400 | Buy Now |
DISTI #
000000000005240291
|
Sager | Pluggable Terminal Blocks ZEC 1 5/4-ST-75C24 R1 4NZX6 Min Qty: 50 | 0 |
|
$4.9400 / $5.5200 | Buy Now |
DISTI #
3294852
|
Farnell | TERM BLOCK, PLG, VERTICAL, 7.5MM, THT RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.3400 | Buy Now |
|
Master Electronics | Conn Spring Cage F 4 POS 7.5mm Cable Mount 10A | 0 |
|
$4.0000 / $5.8400 | Buy Now |
Part Details for 1998182
1998182 CAD Models
1998182 Part Data Attributes:
|
1998182
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1998182
Phoenix Contact
TERM BLOCK PLUG 4POS STR 7.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING CAGE | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 630 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |