-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1998-3 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N241-998NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
10141998-005RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 4.0H, reverse version., Right Angle | |
71998-313LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Kinked Legs, 26 Position ,2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1998-3-ND
|
DigiKey | CONN PC PIN CIRC 0.020DIA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13867 In Stock |
|
$0.1969 / $0.5000 | Buy Now |
DISTI #
534-1998-3
|
Mouser Electronics | Circuit Board Hardware - PCB MICRO PIN .25in GOLD RoHS: Compliant | 27234 |
|
$0.1960 / $0.4100 | Buy Now |
DISTI #
E02:0323_03390514
|
Arrow Electronics | Pin Terminal Brass M 9.4mm Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 | Europe - 128 |
|
$0.1971 / $0.2235 | Buy Now |
|
Future Electronics | Gold 6.4 inch Long Solder Mount Micro Pin RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 2500 Container: Bulk |
40 Bulk |
|
$0.1910 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
DISTI #
77576841
|
Verical | Pin Terminal Brass M 9.4mm Gold Min Qty: 24 Package Multiple: 1 Date Code: 2343 | Americas - 128 |
|
$0.1971 / $0.2235 | Buy Now |
DISTI #
1998-3
|
IBS Electronics | MICRO PIN PIN SIZE .02 .37 LONG SOLDER MOUNT BRASS GOLD PLATE | KEYSTONE ELECTRONICS 1998-3 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2540 / $0.2620 | Buy Now |
DISTI #
1998-3
|
Avnet Abacus | Contact PIN Solder ST Through Hole (Alt: 1998-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 128 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1998-3
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1998-3
Keystone Electronics Corp
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.17 Nm) to ensure secure connections.
Yes, the 1998-3 is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and can be used in high-vibration applications with proper mounting and secure connections.
The operating temperature range for the 1998-3 is -40°C to 105°C (-40°F to 221°F), making it suitable for a wide range of industrial and commercial applications.
Yes, the 1998-3 is made from UL94V-0 compliant materials, ensuring it meets the required flammability standards for many industrial and commercial applications.
While the 1998-3 is not designed for underwater use, it can operate in humid environments with a relative humidity of up to 90% at 40°C (104°F). However, it's essential to ensure proper sealing and protection to prevent moisture ingress.