-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPM STR CBL JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1996771-1 by TE Connectivity is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1185
|
Newark | Smpm Str Cbl Jack |Amp Te Connectivity 1996771-1 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2000 | Buy Now |
DISTI #
A103871-ND
|
DigiKey | CONTACT PIN COAX CBL 0.047" GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3173 In Stock |
|
$43.8838 / $60.7300 | Buy Now |
DISTI #
1996771-1
|
Avnet Americas | Conn SMPM PL 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: 1996771-1) RoHS: Compliant Min Qty: 280 Package Multiple: 20 Lead time: 12 Weeks, 6 Days Container: Bulk | 20 Factory Stock |
|
$36.2976 / $40.1786 | Buy Now |
DISTI #
571-1996771-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors CNTCT .047 SEMIRIGID SMPM STR CBL CONN RoHS: Compliant | 356 |
|
$42.4900 / $58.1900 | Buy Now |
DISTI #
71147698
|
RS | SMPM STR CBL JACK | TE Connectivity 1996771-1 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$43.2600 / $54.0700 | RFQ |
|
Future Electronics | Contact Gold Coaxial Pin, Center Coaxial Cable, 0.047 Solder RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 20 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$41.1600 | Buy Now |
DISTI #
AMP1996771-1
|
Heilind Electronics | SMPM STR CBL JACK | Americas - 45 in Stock |
|
$44.6716 / $56.4717 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SMPM Coaxial - Straight Jack - Solder - 50 ohm - 0.047 Semi Rigid. RoHS: Compliant |
141 In Stock |
|
$36.9000 / $56.0700 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
DISTI #
1996771-1
|
TTI | RF Connectors / Coaxial Connectors CNTCT .047 SEMIRIGID SMPM STR CBL CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 584 In Stock |
|
$37.6300 / $56.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996771-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996771-1
TE Connectivity
SMPM STR CBL JACK
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.37 inch | |
Body/Shell Style | JACK | |
Cable Types | .047 SEMI-RIGID, FLEXIBLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |