-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996236-ND
|
DigiKey | TERM BLOCK HDR 2POS 10.16MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$4.0425 / $5.8200 | Buy Now |
DISTI #
651-1996236
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Through Hole Header RoHS: Compliant | 624 |
|
$4.0400 / $5.8200 | Buy Now |
DISTI #
71616680
|
RS | Pluggable Header 10.16mm 6AWG 1000V 76A 2 Position | Phoenix Contact 1996236 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0200 / $6.3300 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm RoHS: Compliant | 0 |
|
$4.1200 / $6.0100 | Buy Now |
DISTI #
000000000001489319
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$5.0800 / $5.6900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1100 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm RoHS: Compliant | 0 |
|
$4.1200 / $6.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996236
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1996236
Phoenix Contact
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 5 AWG |