Part Details for 1996169-2 by TE Connectivity
Overview of 1996169-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1996169-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3622
|
Newark | 3 Row Box Rec,100Cl, cont Removed |Amp Te Connectivity 1996169-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$848.0600 / $913.1000 | Buy Now |
DISTI #
2266-1996169-2-ND
|
DigiKey | CONN RCPT 210POS 0.1 GOLD PCB Min Qty: 1 Lead time: 29 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$856.5900 / $873.3800 | Buy Now |
DISTI #
1996169-2-ND
|
DigiKey | CONN RCPT 210POS 0.1 GOLD PCB Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$742.9125 | Buy Now |
DISTI #
1996169-2
|
Avnet Americas | 3 ROW BOX REC,100CL,CONT REMOV - Bulk (Alt: 1996169-2) RoHS: Not Compliant Min Qty: 80 Package Multiple: 5 Lead time: 26 Weeks, 2 Days Container: Bulk | 1 Factory Stock |
|
$713.1965 / $782.3242 | Buy Now |
DISTI #
571-1996169-2
|
Mouser Electronics | Headers & Wire Housings 3 ROW BOX REC 100CL CONT REMOVED | 0 |
|
$798.2900 | Order Now |
DISTI #
AMP1996169-2
|
Heilind Electronics | 3 ROW BOX REC,100CL,CONT REMOVED | Americas - 0 in Stock |
|
$874.0148 | Buy Now |
|
Onlinecomponents.com | 3 ROW BOX REC,100CL,CONT REMOVED RoHS: Compliant |
10 Partner Stock |
|
$756.5500 / $828.3600 | Buy Now |
DISTI #
63474342
|
Verical | 3 ROW BOX REC,100CL,CONT REMOVED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$803.2400 / $818.9800 | Buy Now |
DISTI #
19961692-TEC
|
TME | 1996169-2 | 10 |
|
Buy Now | |
DISTI #
AMP1996169-2
|
Interstate Connecting Components | 3 ROW BOX REC,100CL,CONT REMOVED | 0 |
|
$874.0148 | Buy Now |