Part Details for 1995830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1995830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1995830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5671
|
Newark | Sai-M23-Kbc-Ls-0.25-1.0 |Weidmuller 1995830000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.9130 | Buy Now |
DISTI #
281-8678-ND
|
DigiKey | CONTACT SOCKET 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
47 In Stock |
|
$0.4284 / $1.0300 | Buy Now |
DISTI #
1995830000
|
Avnet Americas | Circular Contact Plug 0.25mm2 to 1mm2 Crimp Straight Cable Mount - Bulk (Alt: 1995830000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1995830000
|
Mouser Electronics | Circular Metric Connectors SAI-M23-KBC-LS-0.25-1.0 | 30 |
|
$0.4250 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
55 In Stock |
|
$0.3617 / $0.5172 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
55 In Stock |
|
$0.3617 / $0.5172 | Buy Now |