Part Details for 1995282 by Phoenix Contact
Overview of 1995282 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1995282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1995282-ND
|
DigiKey | TERM BLOCK 3POS 5.08MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9060 | Buy Now |
DISTI #
651-1995282
|
Mouser Electronics | Fixed Terminal Blocks MKKDS 1.5/ 3-5.08 TS RoHS: Compliant | 0 |
|
$3.6700 / $4.2600 | Order Now |
|
Onlinecomponents.com | Terminal Block - 3 Positions - 2 Rows - 5.08mm Pitch - 17.5A - 400V - Straight - Screw Termination - Through Hole - Green. RoHS: Compliant |
973 In Stock 110 Factory Stock |
|
$4.5200 / $5.8400 | Buy Now |
DISTI #
000000000001489313
|
Sager | Fixed Terminal Blocks MKKDS 1.5/ 3-5.08 TS Min Qty: 50 | 0 |
|
$4.4300 / $4.9600 | Buy Now |
|
Master Electronics | Terminal Block - 3 Positions - 2 Rows - 5.08mm Pitch - 17.5A - 400V - Straight - Screw Termination - Through Hole - Green. RoHS: Compliant |
973 In Stock 110 Factory Stock |
|
$4.5200 / $5.8400 | Buy Now |
Part Details for 1995282
1995282 CAD Models
1995282 Part Data Attributes:
|
1995282
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1995282
Phoenix Contact
MKKDS 1.5/ 3-5.08 TS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |