Part Details for 1993810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1993810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1993810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-1993810000-ND
|
DigiKey | HDC HQ 12 MC Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
2 In Stock |
|
$11.9460 / $23.1700 | Buy Now |
DISTI #
1993810000
|
Avnet Americas | Connector Rectangular Insert Plug 12 Position Size 1 Crimp Cable Mount - Bulk (Alt: 1993810000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.3600 | Buy Now |
DISTI #
470-1993810000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HQ 12 MC RoHS: Compliant | 0 |
|
$11.9400 / $22.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2300 / $15.0200 | Buy Now |