Part Details for 1993590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1993590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1993590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5038
|
Newark | Aep Io22 Rohs Compliant: Yes |Weidmuller 1993590000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.4000 | Buy Now |
DISTI #
281-1993590000-ND
|
DigiKey | END PLATE (TERMINALS), 87.25 MM Min Qty: 1 Lead time: 6 Weeks Container: Box |
331 In Stock |
|
$0.7730 / $1.4600 | Buy Now |
DISTI #
1993590000
|
Avnet Americas | End Plate for Terminal Block Wemid Dark Beige - Bulk (Alt: 1993590000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1993590000
|
Mouser Electronics | Terminal Block Tools & Accessories AEP IO22 | 126 |
|
$0.7190 / $1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$0.6490 / $0.9540 | Buy Now |
|
CHIPMALL.COM LIMITED | END PLATE (TERMINALS), 87.25 MM | 221 |
|
$0.5227 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$0.6490 / $0.9540 | Buy Now |