Part Details for 1993242 by Phoenix Contact
Overview of 1993242 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1993242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993242-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3760 | Buy Now |
DISTI #
651-1993242
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-12 AWG Screw | 0 |
|
$2.2300 / $2.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $2.8200 | Buy Now |
DISTI #
000000000003478787
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$2.7000 / $3.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1900 / $2.8200 | Buy Now |
Part Details for 1993242
1993242 CAD Models
1993242 Part Data Attributes
|
1993242
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1993242
Phoenix Contact
TERM BLOCK PLUG 2POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |