Part Details for 1993103 by Phoenix Contact
Overview of 1993103 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1993103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993103-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5620 | Buy Now |
DISTI #
651-1993103
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 3.5mm pitch Plug 26-16AWG Spring RoHS: Compliant | 0 |
|
$23.5600 | Order Now |
DISTI #
71775381
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 14 Position | Phoenix Contact 1993103 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1000 / $31.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0400 / $32.7300 | Buy Now |
DISTI #
000000000001489305
|
Sager | Pluggable Terminal Blocks 14 Pos 3.5mm pitch Plug 26-16AWG Spring Min Qty: 50 | 0 |
|
$26.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.0400 / $32.7300 | Buy Now |