Part Details for 1992050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1992050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1992050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1992050000-ND
|
DigiKey | SL 5.08HC/08/90G 3.2SN GN BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3596 | Buy Now |
DISTI #
1992050000
|
Avnet Americas | Connector Shrouded Header 8 Position 5.08mm Solder Right Angle Through Hole Box (Alt: 1992050000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3830 / $1.5933 | Buy Now |
DISTI #
470-1992050000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/08/90G 3.2SN GN BX | 0 |
|
$1.3900 / $3.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $1.8800 | Buy Now |