Part Details for 1991225-1 by TE Connectivity
Overview of 1991225-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1991225-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1991225-1-ND
|
DigiKey | PROTECTIVE COVER. IPT 16-50MM Min Qty: 5000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7347 | Buy Now |
DISTI #
1991225-1
|
Avnet Americas | Protective Cover For Use With Automotive Connectors Glass Filled Polyamide 6.6 Black - Bulk (Alt: 1991225-1) Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6128 | Buy Now |
DISTI #
571-1991225-1
|
Mouser Electronics | Crimpers / Crimping Tools PROTECTIVE COVER. IPT 16-50mm RoHS: Compliant | 0 |
|
$0.7710 | Order Now |
DISTI #
AMP1991225-1
|
Heilind Electronics | PROTECTIVE COVER. IPT 16-50MM | Americas - 0 in Stock |
|
$0.8104 / $0.8225 | Buy Now |
|
Onlinecomponents.com | PROTECTIVE COVER. IPT 16-50mm RoHS: Compliant | 0 |
|
$0.6840 / $1.8740 | Buy Now |
DISTI #
AMP1991225-1
|
Interstate Connecting Components | PROTECTIVE COVER. IPT 16-50MM | 0 |
|
$0.8104 / $0.8225 | Buy Now |
|
Master Electronics | PROTECTIVE COVER. IPT 16-50mm RoHS: Compliant | 0 |
|
$0.6840 / $1.8740 | Buy Now |
Part Details for 1991225-1
1991225-1 CAD Models
1991225-1 Part Data Attributes
|
1991225-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1991225-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |