-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6724-ND
|
DigiKey | TERM BLK 10POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
332 In Stock |
|
$3.2744 / $3.9900 | Buy Now |
DISTI #
651-1991176
|
Mouser Electronics | Fixed Terminal Blocks SPT 2.5/10-V-5.0 5MM 10P VERT SPR RoHS: Compliant | 268 |
|
$3.2700 / $3.9900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm RoHS: Compliant |
296 In Stock |
|
$3.8000 / $4.3300 | Buy Now |
DISTI #
1991176
|
TTI | Fixed Terminal Blocks SPT 2.5/10-V-5.0 5MM 10P VERT SPR RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.1800 / $3.5400 | Buy Now |
DISTI #
000000000002143219
|
Sager | Fixed Terminal Blocks SPT 2.5/10-V-5.0 5MM 10P VERT SPR Min Qty: 1 | 0 |
|
$3.9700 / $4.8100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 63 |
|
RFQ | |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm RoHS: Compliant |
296 In Stock |
|
$3.8000 / $4.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1991176
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1991176
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |