-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9790-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1008 In Stock |
|
$1.3410 / $1.8000 | Buy Now |
DISTI #
651-1990986
|
Mouser Electronics | Fixed Terminal Blocks SPT 2.5/ 3-H-5.0 5MM 3P HORZ SPR RoHS: Compliant | 1116 |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
V36:1790_10619253
|
Arrow Electronics | Conn PC Terminal Block 3 POS 5mm Solder RA Thru-Hole 24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 | Americas - 100 |
|
$1.4270 / $2.0390 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm RoHS: Compliant | 0 |
|
$1.2700 / $1.5600 | Buy Now |
DISTI #
85542225
|
Verical | Conn PC Terminal Block 3 POS 5mm Solder RA Thru-Hole 24A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 100 |
|
$1.4270 / $2.0390 | Buy Now |
DISTI #
1990986
|
TTI | Fixed Terminal Blocks SPT 2.5/ 3-H-5.0 5MM 3P HORZ SPR RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.3000 | Buy Now |
DISTI #
000000000002143201
|
Sager | Fixed Terminal Blocks SPT 2.5/ 3-H-5.0 5MM 3P HORZ SPR Min Qty: 100 | 0 |
|
$1.6200 / $1.8000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 490 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm RoHS: Compliant | 0 |
|
$1.2700 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1990986
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1990986
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1990986. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1990986, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLL5/3NE | Wurth Elektronik | Check for Price | Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), | 1990986 vs CLL5/3NE |