-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6713-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1957 In Stock |
|
$2.6164 / $2.9700 | Buy Now |
DISTI #
651-1990779
|
Mouser Electronics | Fixed Terminal Blocks SPT 1.5/ 6-H-3.5 3.5MM 6P HORZ SPR RoHS: Compliant | 170 |
|
$2.6100 / $2.9700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm RoHS: Compliant | 77 Factory Stock |
|
$2.6400 / $3.8100 | Buy Now |
DISTI #
1990779
|
TTI | Fixed Terminal Blocks SPT 1.5/ 6-H-3.5 3.5MM 6P HORZ SPR RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.5400 / $2.6900 | Buy Now |
DISTI #
000000000002143182
|
Sager | Fixed Terminal Blocks SPT 1.5/ 6-H-3.5 3.5MM 6P HORZ SPR Min Qty: 1 | 0 |
|
$3.1200 / $4.6900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm RoHS: Compliant | 77 Factory Stock |
|
$2.6400 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1990779
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1990779
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 17.5 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |