Part Details for 1990258 by Phoenix Contact
Overview of 1990258 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1990258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Spring-cage PCB terminal block for through-hole reflow applications. The article can be aligned to create different nos. of positions! Right end terminal for ZFKDS 2,5-5,08 THT. RoHS: Compliant | 0 |
|
$0.5630 / $1.4200 | Buy Now |
DISTI #
000000000001489301
|
Sager | Fixed Terminal Blocks ZFKDSA 2.5- 6,08 R THT | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 4000 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Spring-cage PCB terminal block for through-hole reflow applications. The article can be aligned to create different nos. of positions! Right end terminal for ZFKDS 2,5-5,08 THT. RoHS: Compliant | 0 |
|
$0.5630 / $1.4200 | Buy Now |
Part Details for 1990258
1990258 CAD Models
1990258 Part Data Attributes
|
1990258
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1990258
Phoenix Contact
Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 24 A | |
Rated Voltage | 320 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |