-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0056
|
Newark | Wire-To-Board Terminal Block, 12, 250 V, 2 A, 26 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes |Phoenix Contact 1990106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1.5000 / $2.0300 | Buy Now |
DISTI #
15X5287
|
Newark | Ptsa 0 5/12-2 5-Z |Phoenix Contact 1990106 Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1804-ND
|
DigiKey | TERM BLOCK 12POS 45DEG 2.5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
590 In Stock |
|
$1.5194 / $1.8500 | Buy Now |
DISTI #
651-1990106
|
Mouser Electronics | Fixed Terminal Blocks PTSA 0.5/12-2.5-Z 12P 2.5MM 45DEG RoHS: Compliant | 2123 |
|
$1.5100 / $1.8500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 12 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant |
429 In Stock |
|
$1.4700 / $1.8900 | Buy Now |
|
Quest Components | 32 |
|
$2.3820 / $3.5730 | Buy Now | |
|
Quest Components | 39 |
|
$2.4160 / $3.6240 | Buy Now | |
DISTI #
1990106
|
TTI | Fixed Terminal Blocks PTSA 0.5/12-2.5-Z 12P 2.5MM 45DEG Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5000 / $1.6900 | Buy Now |
DISTI #
000000000001170038
|
Sager | Fixed Terminal Blocks PTSA 0.5/12-2.5-Z 12P 2.5MM 45DEG Min Qty: 50 | 0 |
|
$1.9100 / $2.2300 | Buy Now |
DISTI #
09H2210
|
Bürklin Elektronik | PCB terminal, 12 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990106 Min Qty: 1 | 50 |
|
$2.4366 / $3.1838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1990106
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1990106
Phoenix Contact
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 2 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |