Part Details for 1989830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1989830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3953
|
Newark | Terminal Block, Din Rail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:20A, Rated Voltage:500V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1989830000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.1300 | Buy Now |
DISTI #
281-3277-ND
|
DigiKey | TEST-DISCONNECT TERMINAL, PUSH I Min Qty: 50 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1932 | Buy Now |
DISTI #
1989830000
|
Avnet Americas | Test Disconnect Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1989830000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1989830000
|
Mouser Electronics | DIN Rail Terminal Blocks ADT 2.5 3C RoHS: Compliant | 150 |
|
$3.0500 / $6.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$2.8200 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$2.8200 / $3.5100 | Buy Now |