-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1780-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1885 In Stock |
|
$0.6256 / $0.8300 | Buy Now |
DISTI #
651-1988969
|
Mouser Electronics | Fixed Terminal Blocks PTA 1.5/ 3-3.5 RoHS: Compliant | 4484 |
|
$0.6250 / $0.8300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear front pinning - Solder pin [P]: 2.8 mm RoHS: Compliant |
2949 In Stock 106 Factory Stock |
|
$0.5950 / $0.6870 | Buy Now |
DISTI #
67540656
|
Verical | Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 17.5A Min Qty: 250 Package Multiple: 250 Date Code: 2002 | Americas - 2750 |
|
$0.7966 / $0.9542 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
DISTI #
1988969
|
TTI | Fixed Terminal Blocks PTA 1.5/ 3-3.5 Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.6070 / $0.6700 | Buy Now |
DISTI #
000000000001489286
|
Sager | Fixed Terminal Blocks PTA 1.5/ 3-3.5 Min Qty: 1 | 0 |
|
$0.7865 / $0.9176 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear front pinning - Solder pin [P]: 2.8 mm RoHS: Compliant |
2949 In Stock 106 Factory Stock |
|
$0.5950 / $0.6870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1988969
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1988969
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 17.5 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |