Part Details for 1988700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1988700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1988700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4992
|
Newark | Luf 10.00/12/90 5.0Sn Bk Bx |Weidmuller 1988700000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9000 / $48.9100 | Buy Now |
DISTI #
1988700000-ND
|
DigiKey | TERM BLK 12POS SIDE ENT 10MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
20 In Stock |
|
$17.3710 / $33.0810 | Buy Now |
DISTI #
1988700000
|
Avnet Americas | PC Board Terminal Block Header 12Power Position 10mm Right Angle Through Hole Black Box (Alt: 1988700000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1988700000
|
Mouser Electronics | Pluggable Terminal Blocks LUF 10.00/12/90 5.0SN BK BX RoHS: Compliant | 0 |
|
$29.2800 / $34.4400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$29.4800 / $40.0400 | Buy Now |