Part Details for 1988640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1988640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1988640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4420
|
Newark | Luf 10.00/06/90 5.0Sn Bk Bx |Weidmuller 1988640000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4500 / $24.4600 | Buy Now |
DISTI #
1988640000-ND
|
DigiKey | TERM BLK 6P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
12 In Stock |
|
$10.6160 / $15.3870 | Buy Now |
DISTI #
1988640000
|
Avnet Americas | PC Board Terminal Block Header 6Power Position 10mm Right Angle Through Hole Black Box (Alt: 1988640000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1988640000
|
Mouser Electronics | Pluggable Terminal Blocks LUF 10.00/06/90 5.0SN BK BX RoHS: Compliant | 0 |
|
$14.3500 / $17.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7400 / $20.0200 | Buy Now |