Part Details for 1988620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1988620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1988620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4418
|
Newark | Luf 10.00/04/90 5.0Sn Bk Bx |Weidmuller 1988620000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $17.9700 | Buy Now |
DISTI #
1988620000-ND
|
DigiKey | TERM BLK 4P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
17 In Stock |
|
$12.6300 | Buy Now |
DISTI #
1988620000
|
Avnet Americas | PC Board Terminal Block Header 4Power Position 10mm Right Angle Through Hole Black Box (Alt: 1988620000) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1988620000
|
Mouser Electronics | Pluggable Terminal Blocks LUF 10.00/04/90 5.0SN BK BX | 21 |
|
$9.7600 / $13.0100 | Buy Now |
|
Onlinecomponents.com | 14 Factory Stock |
|
$10.0800 / $13.3500 | Buy Now | |
|
Master Electronics | 14 Factory Stock |
|
$10.0800 / $13.3500 | Buy Now |