Part Details for 1988610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1988610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1988610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4417
|
Newark | Luf 10.00/03/90 5.0Sn Bk Bx |Weidmuller 1988610000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $13.4800 | Buy Now |
DISTI #
1988610000-ND
|
DigiKey | TERM BLK 3P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
68 In Stock |
|
$5.8804 / $11.4900 | Buy Now |
DISTI #
1988610000
|
Avnet Americas | PC Board Terminal Block Header 3Power Position 10mm Right Angle Through Hole Black Box (Alt: 1988610000) Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
470-1988610000
|
Mouser Electronics | Pluggable Terminal Blocks LUF 10.00/03/90 5.0SN BK BX RoHS: Compliant | 0 |
|
$7.1700 / $11.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.5600 / $10.0100 | Buy Now |