Part Details for 1988600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1988600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1988600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4416
|
Newark | Luf 10.00/02/90 5.0Sn Bk Bx |Weidmuller 1988600000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $9.9700 | Buy Now |
DISTI #
1988600000-ND
|
DigiKey | TERM BLK 2P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
824 In Stock |
|
$6.3130 / $7.1700 | Buy Now |
DISTI #
1988600000
|
Avnet Americas | PC Board Terminal Block Header 2Power Position 10mm Right Angle Through Hole Black Box (Alt: 1988600000) Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
470-1988600000
|
Mouser Electronics | Fixed Terminal Blocks LUF 10.00/02/90 5.0SN BK BX | 26 |
|
$4.8800 / $8.8000 | Buy Now |
|
Onlinecomponents.com | 26 Factory Stock |
|
$5.0300 / $7.4700 | Buy Now | |
|
Master Electronics | 26 Factory Stock |
|
$5.0300 / $7.4700 | Buy Now |