Part Details for 19886 by Desco Industries Inc
Overview of 19886 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9410
|
Newark | Wrist Band, Metal Expansion, Dual Wire, Wrist Band Type:Expandable, Circumference Max:229Mm, Lead Length:-, Wristband Colour:Black, Ground Terminals:Snap, Product Range:- Rohs Compliant: Yes |Desco 19886 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$33.1800 | Buy Now |
DISTI #
19886-ND
|
DigiKey | MAGSNAP 360 WRISTBAND Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$33.1800 | Buy Now |
DISTI #
809-19886
|
Mouser Electronics | Anti-Static Control Products MAGSNAP 360 W/B DUAL METAL SMALL | 1 |
|
$31.5200 / $33.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7200 / $37.9700 | Buy Now |
DISTI #
548MU515
|
Techni-Tool, Inc. | Desco 19886 Wrist Strap Only, Dual Wire, Small, MagSnap 360, Metal, Black | 10 |
|
$33.1800 | Buy Now |
DISTI #
548MU515
|
TestEquity LLC | Desco 19886 Wrist Strap Only, Dual Wire, Small, MagSnap 360, Metal, Black | 10 |
|
$33.1800 | Buy Now |