-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZFKDSA 1.5C-5.0-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988477-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
51 In Stock |
|
$2.9971 / $5.2900 | Buy Now |
DISTI #
651-1988477
|
Mouser Electronics | Fixed Terminal Blocks ZFKDSA 1.5C-5.0-8 RoHS: Compliant | 0 |
|
$2.9900 / $3.0000 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 8 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$2.8500 / $3.4800 | Buy Now |
DISTI #
000000000001094333
|
Sager | Fixed Terminal Blocks ZFKDSA 1.5C-5.0-8 Min Qty: 50 | 0 |
|
$3.6100 / $4.0400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 8 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$2.8500 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1988477
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1988477
Phoenix Contact
ZFKDSA 1.5C-5.0-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |