Part Details for 1987287 by Phoenix Contact
Overview of 1987287 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1987287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1987287-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
189 In Stock |
|
$0.9285 / $1.1800 | Buy Now |
DISTI #
651-1987287
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 0 |
|
$1.0600 / $1.1800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5mm Screw 12A Cardboard RoHS: Compliant | 0 |
|
$0.9440 / $1.1600 | Buy Now |
DISTI #
1987287
|
TTI | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.0200 | Buy Now |
DISTI #
000000000001075027
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$1.1900 / $1.3300 | Buy Now |
|
Master Electronics | Conn Terminal Block F 5 POS 5mm Screw 12A Cardboard RoHS: Compliant | 0 |
|
$0.9440 / $1.1600 | Buy Now |
Part Details for 1987287
1987287 CAD Models
1987287 Part Data Attributes
|
1987287
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1987287
Phoenix Contact
PT 1.5/ 5-PVH-5.0-BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |