Part Details for 1987122 by Phoenix Contact
Overview of 1987122 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1987122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1987122
|
Mouser Electronics | Fixed Terminal Blocks MKDSN 2,5/ 5-5,08 SZS-SCREW RoHS: Compliant | 0 |
|
$0.9510 / $1.8400 | Order Now |
Part Details for 1987122
1987122 CAD Models
1987122 Part Data Attributes
|
1987122
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1987122
Phoenix Contact
Strip Terminal Block, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |