Part Details for 1986878-7 by TE Connectivity
Overview of 1986878-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1986878-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1986878-7
|
Heilind Electronics | TERMI-BLOK PLUG 2 DIR 3.5MM MO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1986878-7
|
Interstate Connecting Components | TERMI-BLOK PLUG 2 DIR 3.5MM MO | 0 |
|
Buy Now |
Part Details for 1986878-7
1986878-7 CAD Models
1986878-7 Part Data Attributes
|
1986878-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986878-7
TE Connectivity
Strip Terminal Block
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |