Part Details for 1986878-6 by TE Connectivity
Overview of 1986878-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1986878-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1986878-6-ND
|
DigiKey | TERMI-BLOK PLUG 2 DIR 3.5MM MODU Min Qty: 400 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$7.6943 | Buy Now |
DISTI #
1986878-6
|
Avnet Americas | Connector Terminal Block Plug 6 Position 3.5mm Right Angle Through Hole 10A - Bulk (Alt: 1986878-6) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$3.4905 / $6.3754 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$6.4600 | Buy Now |
DISTI #
AMP1986878-6
|
Heilind Electronics | TERMI-BLOK PLUG 2 DIR 3.5MM MO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PLUG 2 DIR 3.5MM MODULAR 6 P RoHS: Compliant | 0 |
|
$6.8100 / $14.2600 | Buy Now |
DISTI #
AMP1986878-6
|
Interstate Connecting Components | TERMI-BLOK PLUG 2 DIR 3.5MM MO | 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK PLUG 2 DIR 3.5MM MODULAR 6 P RoHS: Compliant | 0 |
|
$6.8100 / $14.2600 | Buy Now |
Part Details for 1986878-6
1986878-6 CAD Models
1986878-6 Part Data Attributes
|
1986878-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986878-6
TE Connectivity
Strip Terminal Block
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Description | Body Features: Product Orientation Vertical | Primary Product Color Green | Configuration Features: Number of Positions 6 | Number of Rows 1 | Wire Entry Location Side | Wire Entry Angle 90° | Stacking Configuration Side Stackable | Contact Features: Contact Current Rating (Max) 10 AMP | Contact Base Material Copper Alloy | Contact Mating Area Plating Material Tin | Dimensions: Wire Size .05 – 1.31 MMSQ | Wire Size 30 – 16 AWG | Electrical Characteristics: Operating Voltage 300 VAC | Housing Features: | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 12:57:53 | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |