Part Details for 1986848 by Phoenix Contact
Overview of 1986848 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1986848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986848-ND
|
DigiKey | TERM BLOCK 2POS 55DEG 5MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0170 | Buy Now |
DISTI #
651-1986848
|
Mouser Electronics | Fixed Terminal Blocks SMKDSP 1,5/ 2 KMGY RoHS: Compliant | 0 |
|
$0.9510 / $1.1100 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 55 °, Color: light gray RoHS: Compliant | 0 |
|
$0.9360 / $1.3660 | Buy Now |
DISTI #
000000000003670219
|
Sager | Fixed Terminal Blocks SMKDSP 1,5/ 2 KMGY Min Qty: 50 | 0 |
|
$1.1600 / $1.3400 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 55 °, Color: light gray RoHS: Compliant | 0 |
|
$0.9360 / $1.3660 | Buy Now |
Part Details for 1986848
1986848 CAD Models
1986848 Part Data Attributes
|
1986848
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1986848
Phoenix Contact
CONN TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |